-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower (5uA) 16V CMOS dual comparator, open drain output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3052
|
Newark | Comparator, 2.3Us, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics TSX393IST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3851 |
|
$0.9210 | Buy Now |
DISTI #
497-15385-1-ND
|
DigiKey | IC COMPARATOR 2 CMOS 8MINISO Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3139 In Stock |
|
$0.5816 / $1.5000 | Buy Now |
DISTI #
TSX393IST
|
Avnet Americas | Comparator Dual 16V ±8V 8-Pin Mini-SO T/R - Tape and Reel (Alt: TSX393IST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.6276 / $0.6546 | Buy Now |
DISTI #
511-TSX393IST
|
Mouser Electronics | Analog Comparators Micropower (5uA) 16V CMOS dual comparator, open drain output RoHS: Compliant | 0 |
|
$0.6360 | Order Now |
|
STMicroelectronics | Micropower dual CMOS voltage comparators RoHS: Compliant Min Qty: 1 | 0 |
|
$0.8500 / $1.4700 | Buy Now |
|
Future Electronics | MSOP/TSSOP 8 BODY3.00 PITCH0.65 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.6250 | Buy Now |
|
Quest Components | COMPARATOR, 2 FUNC, 6000UV OFFSET-MAX, 2500NS RESPONSE TIME, CMOS, PDSO8 | 4594 |
|
$0.4613 / $1.3179 | Buy Now |
|
Rochester Electronics | TSX393 - Micropower Dual Cmos Voltage Comparators RoHS: Compliant Status: Active Min Qty: 1 | 23640 |
|
$0.6693 / $0.7874 | Buy Now |
DISTI #
TSX393IST
|
Avnet Americas | Comparator Dual 16V ±8V 8-Pin Mini-SO T/R - Tape and Reel (Alt: TSX393IST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.6276 / $0.6546 | Buy Now |
DISTI #
TSX393IST
|
TME | IC: comparator, low-power, Cmp: 2, SMT, miniSO8, reel,tape, IB: 1.2nA Min Qty: 1 | 3993 |
|
$1.0100 / $1.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSX393IST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSX393IST
STMicroelectronics
Micropower (5uA) 16V CMOS dual comparator, open drain output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | MINISOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0012 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Response Time-Nom | 2500 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |