-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower (235uA), 16V CMOS Op-Amp, single, GBP 900kHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W6651
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TSX561ILT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-13186-1-ND
|
DigiKey | IC CMOS 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5490 In Stock |
|
$0.5816 / $1.5000 | Buy Now |
DISTI #
TSX561ILT
|
Avnet Americas | OP Amp Single GP R-R I/O 16V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TSX561ILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6276 / $0.6546 | Buy Now |
DISTI #
511-TSX561ILT
|
Mouser Electronics | Operational Amplifiers - Op Amps 900 kHz 16V CMOS 235uA 5V 3 to 16V RoHS: Compliant | 2637 |
|
$0.6040 / $1.5000 | Buy Now |
|
STMicroelectronics | Micropower (235uA), 16V CMOS Op-Amp, single, GBP 900kHz RoHS: Compliant Min Qty: 1 | 2637 |
|
$0.8500 / $1.4700 | Buy Now |
|
Future Electronics | TSX561 Series 16 V 900 kHz Wide Bandwidth CMOS Operational Amplifier - SOT23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5950 | Buy Now |
|
Future Electronics | TSX561 Series 16 V 900 kHz Wide Bandwidth CMOS Operational Amplifier - SOT23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5950 / $0.6150 | Buy Now |
DISTI #
30611663
|
Verical | Op Amp Single Micropower Amplifier R-R I/P 16V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 2760 |
|
$0.5300 / $0.8425 | Buy Now |
DISTI #
TSX561ILT
|
Avnet Americas | OP Amp Single GP R-R I/O 16V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TSX561ILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6276 / $0.6546 | Buy Now |
DISTI #
TSX561ILT
|
TME | IC: operational amplifier, 900kHz, Ch: 1, SOT23-5, 3÷16VDC Min Qty: 1 | 0 |
|
$0.8700 / $1.6700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSX561ILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSX561ILT
STMicroelectronics
Micropower (235uA), 16V CMOS Op-Amp, single, GBP 900kHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-23,5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2200 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 14100 | |
Wideband | NO | |
Width | 1.6 mm |