Amplifier Circuits
TSX922IDT
STMicroelectronics
Description: Large bandwidth (10MHz), rail-to-rail 16V CMOS Op-Amps, dual

Overview of TSX922IDT by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for TSX922IDT by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 07AH7205
Newark Opamp, 10Mhz, -40 To 125Deg C, No. Of Amplifiers:2 Amplifier, Bandwidth:10Mhz, Slew Rate:16.2V/µs, Supply Voltage Range:4V To 16V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Stmicroelectronics TSX922IDT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4322
  • 1 $2.2100
  • 10 $1.8800
  • 25 $1.7900
  • 50 $1.6900
  • 100 $1.6000
  • 250 $1.5100
  • 500 $1.3200
  • 1,000 $1.0900
$1.0900 / $2.2100 Buy Now
DISTI # 26Y6027
Newark Signal Conditioning And Supply M |Stmicroelectronics TSX922IDT RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 497-15075-1-ND
DigiKey IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2496
In Stock
  • 1 $3.1300
  • 10 $2.0360
  • 25 $1.7504
  • 100 $1.4296
  • 250 $1.2734
  • 500 $1.1781
  • 1,000 $1.0988
  • 2,500 $1.0143
  • 5,000 $0.9628
  • 7,500 $0.9368
$0.9368 / $3.1300 Buy Now
DISTI # TSX922IDT
Avnet Americas OP Amp Dual GP R-R I/O 16V 8-Pin SO T/R - Tape and Reel (Alt: TSX922IDT) RoHS: Compliant Min Qty: 281 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 1360 Partner Stock
  • 281 $1.1898
  • 290 $1.1764
  • 570 $1.1586
  • 1,500 $1.1497
  • 2,900 $1.1274
  • 15,000 $1.1140
  • 29,000 $1.0873
$1.0873 / $1.1898 Buy Now
DISTI # TSX922IDT
Avnet Americas OP Amp Dual GP R-R I/O 16V 8-Pin SO T/R - Tape and Reel (Alt: TSX922IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel 1360 Factory Stock
  • 2,500 $0.9729
  • 5,000 $0.9432
  • 10,000 $0.9210
$0.9210 / $0.9729 Buy Now
DISTI # 511-TSX922IDT
Mouser Electronics Operational Amplifiers - Op Amps 4 V to 16 V 10 pA Input Bias Current RoHS: Compliant 2242
  • 1 $2.2100
  • 10 $1.8800
  • 100 $1.6000
  • 250 $1.5000
  • 500 $1.3200
  • 1,000 $1.0900
  • 2,500 $0.9910
  • 5,000 $0.9740
$0.9740 / $2.2100 Buy Now
STMicroelectronics Large bandwidth (10MHz), rail-to-rail 16V CMOS Op-Amps, dual RoHS: Compliant Min Qty: 1 2242
  • 1 $2.1700
  • 10 $1.8400
  • 100 $1.5700
  • 250 $1.4700
  • 500 $1.2900
$1.2900 / $2.1700 Buy Now
Future Electronics TSX922 Series 16 V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel 15000
Reel
  • 2,500 $0.9900
  • 5,000 $0.9550
$0.9550 / $0.9900 Buy Now
Future Electronics TSX922 Series 16 V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel 2500
Reel
  • 2,500 $0.9550
$0.9550 Buy Now
Future Electronics TSX922 Series 16 V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel 0
Reel
  • 2,500 $0.9550
$0.9550 Buy Now
Rochester Electronics TSX922 - Amplifiers and Comparators-AMPLI RoHS: Compliant Status: Active Min Qty: 1 1360
  • 1 $1.3000
  • 25 $1.2700
  • 100 $1.2200
  • 500 $1.1700
  • 1,000 $1.1000
$1.1000 / $1.3000 Buy Now
DISTI # TSX922IDT
TME IC: operational amplifier, 10MHz, Ch: 2, SO8, 4÷16VDC, reel,tape Min Qty: 1 0
  • 1 $2.7400
  • 5 $2.4700
  • 25 $2.1800
  • 100 $1.9700
  • 500 $1.8300
$1.8300 / $2.7400 RFQ
ComSIT USA 10 MHZ RAIL-TO-RAIL CMOS 16 V OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8 RoHS: Compliant Stock EU - 2500
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # TSX922IDT
Avnet Silica OP Amp Dual GP R-R I/O 16V 8-Pin SO T/R (Alt: TSX922IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Silica - 2500
Buy Now
DISTI # TSX922IDT
EBV Elektronik OP Amp Dual GP R-R I/O 16V 8-Pin SO T/R (Alt: TSX922IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days EBV - 0
Buy Now
LCSC Dual 10pA 17V/us 10MHz SO-8 Operational Amplifier ROHS 83
  • 1 $1.8824
  • 10 $1.6507
  • 30 $1.5129
  • 100 $1.3118
  • 500 $1.2475
  • 1,000 $1.2179
$1.2179 / $1.8824 Buy Now

CAD Models for TSX922IDT by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TSX922IDT by STMicroelectronics

TSX922IDT
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
ROHS COMPLIANT, SOP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
STMicroelectronics
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0002 µA
Common-mode Reject Ratio-Nom
72 dB
Input Offset Voltage-Max
5000 µV
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.75 mm
Slew Rate-Nom
14.7 V/us
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
9000
Width
3.9 mm
Want to compare parts?
  1. TSX922IDT
    STMicroelectronics
    Large bandwidth (10MHz), rail-to-rail 16V CMOS Op-Amps, dual
    VS

Related Parts for TSX922IDT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSX922IDT by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSX922IDT by STMicroelectronics

Select Manufacturer
Which Manufacturer of TSX922IDT would you like to use for your alert(s)?
  • Please alert me when TSX922IDT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSX922IDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSX922IDT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSX922IDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSX922IDT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSX922IDT by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: