-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Large bandwidth (10MHz), rail-to-rail 16V CMOS Op-Amps, dual
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X6291
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TSX922IQ2T RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-14082-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8DFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16437 In Stock |
|
$0.9752 / $2.2100 | Buy Now |
DISTI #
TSX922IQ2T
|
Avnet Americas | OP Amp Dual GP R-R I/O 16V 8-Pin DFN T/R - Tape and Reel (Alt: TSX922IQ2T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9210 / $0.9729 | Buy Now |
DISTI #
511-TSX922IQ2T
|
Mouser Electronics | Operational Amplifiers - Op Amps 10MHz, rail-to-rail 16V CMOS op-amps RoHS: Compliant | 2154 |
|
$0.9750 / $2.2100 | Buy Now |
|
STMicroelectronics | Large bandwidth (10MHz), rail-to-rail 16V CMOS Op-Amps, dual RoHS: Compliant Min Qty: 1 | 2154 |
|
$1.2900 / $2.1700 | Buy Now |
|
Future Electronics | TSX922 Series 16 V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.9550 | Buy Now |
|
Future Electronics | TSX922 Series 16 V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.9550 | Buy Now |
|
Future Electronics | TSX922 Series 16 V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.9550 | Buy Now |
|
Bristol Electronics | 3050 |
|
RFQ | ||
DISTI #
TSX922IQ2T
|
TME | IC: operational amplifier, 10MHz, Ch: 2, DFN8, 4÷16VDC, reel,tape Min Qty: 1 | 0 |
|
$1.6900 / $2.5500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSX922IQ2T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSX922IQ2T
STMicroelectronics
Large bandwidth (10MHz), rail-to-rail 16V CMOS Op-Amps, dual
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 2 X 2 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 72 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 14.7 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 9000 | |
Width | 2 mm |