-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Large bandwidth (10MHz), rail-to-rail 16V CMOS Op-Amps, dual
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y2336
|
Newark | Operational Amplifier, Dual, 10 Mhz, 2, 17.7 V/ S, 4V To 16V, Mini Soic, 8 Rohs Compliant: Yes |Stmicroelectronics TSX922IST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1445 |
|
$1.0900 / $2.4600 | Buy Now |
DISTI #
497-14069-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8MINISO Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$1.0316 / $3.3800 | Buy Now |
DISTI #
TSX922IST
|
Avnet Americas | OP Amp Dual GP R-R I/O 16V 8-Pin Mini-SO T/R - Tape and Reel (Alt: TSX922IST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0234 / $1.0811 | Buy Now |
DISTI #
511-TSX922IST
|
Mouser Electronics | Operational Amplifiers - Op Amps 10MHz RR 16V CMOS 4V - 16V 2.8mA RoHS: Compliant | 239 |
|
$1.1200 / $2.5100 | Buy Now |
|
STMicroelectronics | Large bandwidth (10MHz), rail-to-rail 16V CMOS Op-Amps, dual RoHS: Compliant Min Qty: 1 | 239 |
|
$1.5800 / $2.4600 | Buy Now |
|
Future Electronics | TSX922 Series 16 V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - MSOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.0600 | Buy Now |
|
Future Electronics | TSX922 Series 16 V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - MSOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.0600 | Buy Now |
|
Future Electronics | TSX922 Series 16 V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - MSOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.0600 | Buy Now |
|
Future Electronics | TSX922 Series 16 V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - MSOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.0600 | Buy Now |
DISTI #
66985155
|
Verical | Op Amp Dual GP R-R I/O 16V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2305 | Americas - 100 |
|
$1.6518 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSX922IST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSX922IST
STMicroelectronics
Large bandwidth (10MHz), rail-to-rail 16V CMOS Op-Amps, dual
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, MINI, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 72 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 14.7 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 9000 | |
Width | 3 mm |