-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Large bandwidth (10MHz), rail-to-rail 16V CMOS Op-Amps, dual
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y8863
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TSX922IYDT RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-16529-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32 In Stock |
|
$1.1012 / $2.6100 | Buy Now |
DISTI #
TSX922IYDT
|
Avnet Americas | OP Amp Dual GP R-R I/O 16V 8-Pin SOIC T/R - Tape and Reel (Alt: TSX922IYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0867 / $1.1481 | Buy Now |
DISTI #
511-TSX922IYDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Large bandwidth (10MHz), rail-to-rail 16V CMOS Op-Amps, dual RoHS: Compliant | 484 |
|
$1.0900 / $2.6100 | Buy Now |
|
STMicroelectronics | Large bandwidth (10MHz), rail-to-rail 16V CMOS Op-Amps, dual RoHS: Compliant Min Qty: 1 | 484 |
|
$1.5200 / $2.5600 | Buy Now |
|
Future Electronics | TSX922 Series 16 V 10 MHz 2.8 mA Rail-to-Rail CMOS Operational Amplifier -SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel | 303Cut Tape/Mini-Reel |
|
$1.1100 / $1.3400 | Buy Now |
|
ComSIT USA | 10 MHZ RAIL-TO-RAIL CMOS 16 V OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8 RoHS: Compliant |
|
|
RFQ | |
DISTI #
TSX922IYDT
|
Avnet Silica | OP Amp Dual GP R-R I/O 16V 8-Pin SOIC T/R (Alt: TSX922IYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TSX922IYDT
|
EBV Elektronik | OP Amp Dual GP R-R I/O 16V 8-Pin SOIC T/R (Alt: TSX922IYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSX922IYDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSX922IYDT
STMicroelectronics
Large bandwidth (10MHz), rail-to-rail 16V CMOS Op-Amps, dual
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP, SOP8,.23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 57 dB | |
Common-mode Reject Ratio-Nom | 72 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0002 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 14.7 V/us | |
Supply Current-Max | 3.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 9000 | |
Voltage Gain-Min | 31622.7766 | |
Wideband | NO | |
Width | 3.9 mm |