-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Large bandwidth (10MHz), rail-to-rail 16V CMOS Op-Amps, dual
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC4767
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TSX922IYST RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-16664-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8MINISO Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6913 In Stock |
|
$1.1507 / $2.6100 | Buy Now |
DISTI #
TSX922IYST
|
Avnet Americas | Operational Amplifier ICs (S&D,non std. MPP) - Tape and Reel (Alt: TSX922IYST) RoHS: Compliant Min Qty: 239 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2144 Partner Stock |
|
$1.2810 / $1.4018 | Buy Now |
DISTI #
TSX922IYST
|
Avnet Americas | Operational Amplifier ICs (S&D,non std. MPP) - Tape and Reel (Alt: TSX922IYST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 2144 Factory Stock |
|
$1.0867 / $1.1481 | Buy Now |
DISTI #
511-TSX922IYST
|
Mouser Electronics | Operational Amplifiers - Op Amps Large bandwidth (10MHz), rail-to-rail 16V CMOS Op-Amps, dual RoHS: Compliant | 3812 |
|
$1.1900 / $2.6100 | Buy Now |
|
STMicroelectronics | Large bandwidth (10MHz), rail-to-rail 16V CMOS Op-Amps, dual RoHS: Compliant Min Qty: 1 | 3812 |
|
$1.5200 / $2.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks | 0 |
|
$1.1300 | Buy Now |
|
Rochester Electronics | TSX922 - Amplifiers and Comparators-AMPLI RoHS: Compliant Status: Active Min Qty: 1 | 2144 |
|
$1.3000 / $1.5300 | Buy Now |
|
ComSIT USA | 10 MHZ RAIL-TO-RAIL CMOS 16 V OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 6500uV Offset-Max, CMOS, PDSO8 RoHS: Compliant |
|
|
RFQ | |
DISTI #
TSX922IYST
|
Avnet Silica | Operational Amplifier ICs (S&D,non std. MPP) (Alt: TSX922IYST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSX922IYST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSX922IYST
STMicroelectronics
Large bandwidth (10MHz), rail-to-rail 16V CMOS Op-Amps, dual
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | MINI SOP-8 | |
Manufacturer Package Code | MiniSO-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 57 dB | |
Common-mode Reject Ratio-Nom | 72 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0002 µA | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP8,.19,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 14.7 V/us | |
Supply Current-Max | 3.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 9000 | |
Voltage Gain-Min | 31622.7766 | |
Wideband | NO | |
Width | 3 mm |