-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK9477
|
Newark | Op-Amp, 400Khz, Sc-70-5, 125Deg C Rohs Compliant: Yes |Stmicroelectronics TSZ121IYCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 475 |
|
$0.8810 / $1.9200 | Buy Now |
DISTI #
497-TSZ121IYCT-ND
|
DigiKey | LINEAR IC'S Min Qty: 3000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6808 | Buy Now |
DISTI #
TSZ121IYCT
|
Avnet Americas | OP Amplifier Zero-Drift Single 0.19V/us 1.8V to 5.5V 5-Pin SC-70 T/R - Tape and Reel (Alt: TSZ121IYCT) Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6717 / $0.7006 | Buy Now |
DISTI #
511-TSZ121IYCT
|
Mouser Electronics | Operational Amplifiers - Op Amps Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amp, single, GBP=400kHz RoHS: Compliant | 0 |
|
$0.6740 / $0.6980 | Order Now |
|
STMicroelectronics | Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amp, single, GBP=400kHz RoHS: Compliant Min Qty: 1 | 0 |
|
$0.9500 / $1.6400 | Buy Now |
|
Future Electronics | 5.5 V 31 µA 400 kHz SMT Very High Accuracy Operational Amplifier - SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.6700 | Buy Now |
|
Future Electronics | 5.5 V 31 µA 400 kHz SMT Very High Accuracy Operational Amplifier - SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6700 | Buy Now |
DISTI #
TSZ121IYCT
|
Avnet Americas | OP Amplifier Zero-Drift Single 0.19V/us 1.8V to 5.5V 5-Pin SC-70 T/R - Tape and Reel (Alt: TSZ121IYCT) Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6717 / $0.7006 | Buy Now |
|
Ameya Holding Limited | 565 |
|
RFQ | ||
DISTI #
TSZ121IYCT
|
Avnet Silica | OP Amplifier Zero-Drift Single 0.19V/us 1.8V to 5.5V 5-Pin SC-70 T/R (Alt: TSZ121IYCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSZ121IYCT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSZ121IYCT
STMicroelectronics
Operational Amplifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |