-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amps, dual, GBP=400kHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSZ122IST by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSZ122IST
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin Mini-SO T/R - Tape and Reel (Alt: TSZ122IST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5865 / $0.6224 | Buy Now |
DISTI #
TSZ122IST
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin Mini-SO T/R - Tape and Reel (Alt: TSZ122IST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5865 / $0.6224 | Buy Now |
|
STMicroelectronics | Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amps, dual, GBP=400kHz RoHS: Compliant Min Qty: 1 | 6454 |
|
$0.7100 / $1.3400 | Buy Now |
|
Rochester Electronics | TSZ122 - Amplifiers and Comparators-AMPLI RoHS: Compliant Status: Active Min Qty: 1 | 1212000 |
|
$0.6785 / $0.7982 | Buy Now |
DISTI #
TSZ122IST
|
TME | IC: operational amplifier, 400kHz, Ch: 2, miniSO8, 1.8÷5.5VDC Min Qty: 1 | 0 |
|
$1.2900 / $1.9300 | RFQ |
DISTI #
TSZ122IST
|
Avnet Silica | OP Amp Dual GP R-R I/O 5.5V 8-Pin Mini-SO T/R (Alt: TSZ122IST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S730201015025
|
Chip1Stop | OP Amp Dual GP R-R I/O 5.5V 8-Pin Mini-SO T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3936 |
|
$1.1900 / $1.2100 | Buy Now |
DISTI #
TSZ122IST
|
EBV Elektronik | OP Amp Dual GP R-R I/O 5.5V 8-Pin Mini-SO T/R (Alt: TSZ122IST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 400kHz Dual channel MSOP-8-2.8mm Precision Op Amps ROHS | 1 |
|
$4.1225 / $4.3361 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSZ122IST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSZ122IST
STMicroelectronics
Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amps, dual, GBP=400kHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 128 dB | |
Input Offset Voltage-Max | 8 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.19 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 400 | |
Width | 3 mm |