-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very high accuracy (25 uV) zero drift 5V CMOS Op-Amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3056
|
Newark | Opamp, 3Mhz, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics TSZ181ILT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4376 |
|
$0.8820 / $1.8000 | Buy Now |
DISTI #
96AC4502
|
Newark | Operational Amplifiers (Op Amps) Rohs Compliant: Yes |Stmicroelectronics TSZ181ILT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7110 | Buy Now |
DISTI #
497-18084-1-ND
|
DigiKey | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9587 In Stock |
|
$0.7250 / $1.6500 | Buy Now |
DISTI #
TSZ181ILT
|
Avnet Americas | OP Amp Single 4.7V/us 3.3V/5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TSZ181ILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7703 / $0.8034 | Buy Now |
DISTI #
TSZ181ILT
|
Avnet Americas | OP Amp Single 4.7V/us 3.3V/5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TSZ181ILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7703 / $0.8034 | Buy Now |
DISTI #
511-TSZ181ILT
|
Mouser Electronics | Precision Amplifiers Very high accuracy (25 uV) zero drift 5V CMOS Op-Amps RoHS: Compliant | 10229 |
|
$0.6970 / $1.6300 | Buy Now |
DISTI #
V36:1790_21745844
|
Arrow Electronics | Op Amp Single Chopper Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2408 | Americas - 6000 |
|
$0.7031 / $1.5901 | Buy Now |
DISTI #
E02:0323_12765208
|
Arrow Electronics | Op Amp Single Chopper Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2404 | Europe - 70 |
|
$0.6891 / $1.3439 | Buy Now |
|
STMicroelectronics | Very high accuracy (25 µ, V) high bandwidth (3 MHz) zero drift 5 V operational amplifiers RoHS: Compliant Min Qty: 1 | 10249 |
|
$0.9600 / $1.6000 | Buy Now |
|
Future Electronics | TSZ181: 5.5 V 3 MHz High Bandwidth Zero Drift Operational Amplifier - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.7450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSZ181ILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSZ181ILT
STMicroelectronics
Very high accuracy (25 uV) zero drift 5V CMOS Op-Amps
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 102 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 40 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 2.1 V/us | |
Slew Rate-Nom | 4.5 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2800 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 1.6 mm |