-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade, very high accuracy (25 uV), high bandwidth (3 MHz), high temperature (175 deg), zero-drift operational amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-TSZ182H1YDT-ND
|
DigiKey | LINEAR IC'S Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1918 In Stock |
|
$2.9453 / $5.8700 | Buy Now |
DISTI #
TSZ182H1YDT
|
Avnet Americas | Operational Amplifier, 3 MHz, 4.7 V/µs, 2.2V to 5.5V, SOIC, 8 Pins - Tape and Reel (Alt: TSZ182H1YDT) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 125000 Factory Stock |
|
$3.0587 / $3.1902 | Buy Now |
DISTI #
511-TSZ182H1YDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Automotive-grade, very high accuracy (25 uV), high bandwidth (3 MHz), high tempe RoHS: Compliant | 1885 |
|
$2.8800 / $5.5000 | Buy Now |
|
STMicroelectronics | Automotive-grade, very high accuracy (70 uV), high bandwidth (3 MHz), high temperature (175 °, C), zero-drift operational amplifiers RoHS: Compliant Min Qty: 1 | 1885 |
|
$3.5500 / $5.3900 | Buy Now |
|
Future Electronics | High bandwidth 0 drift dual OpAmp Chop RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.8300 | Buy Now |
|
Rochester Electronics | TSZ182 - High bandwidth 0 drift dual OpAmp Chop RoHS: Compliant Status: Active Min Qty: 1 | 62500 |
|
$2.8500 / $3.3600 | Buy Now |
DISTI #
TSZ182H1YDT
|
Avnet Americas | Operational Amplifier, 3 MHz, 4.7 V/µs, 2.2V to 5.5V, SOIC, 8 Pins - Tape and Reel (Alt: TSZ182H1YDT) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 125000 Factory Stock |
|
$3.0587 / $3.1902 | Buy Now |
|
Ameya Holding Limited | 4246 |
|
RFQ | ||
DISTI #
TSZ182H1YDT
|
Avnet Americas | Operational Amplifier, 3 MHz, 4.7 V/µs, 2.2V to 5.5V, SOIC, 8 Pins - Tape and Reel (Alt: TSZ182H1YDT) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 125000 Factory Stock |
|
$3.0587 / $3.1902 | Buy Now |
DISTI #
TSZ182H1YDT
|
Avnet Silica | Operational Amplifier, 3 MHz, 4.7 V/�s, 2.2V to 5.5V, SOIC, 8 Pins (Alt: TSZ182H1YDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | Silica - 2500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSZ182H1YDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSZ182H1YDT
STMicroelectronics
Automotive-grade, very high accuracy (25 uV), high bandwidth (3 MHz), high temperature (175 deg), zero-drift operational amplifiers
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |