-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very high accuracy (25 uV) zero drift 5V CMOS Op-Amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-17036-1-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8DFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24752 In Stock |
|
$0.8675 / $1.9700 | Buy Now |
DISTI #
TSZ182IQ2T
|
Avnet Americas | VERY HIGH ACCURACY (25 UV) HIGH BANDWIDTH (3 MHZ) - Tape and Reel (Alt: TSZ182IQ2T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9215 / $0.9612 | Buy Now |
DISTI #
13AC9480
|
Avnet Americas | VERY HIGH ACCURACY (25 UV) HIGH BANDWIDTH (3 MHZ) - Product that comes on tape, but is not reeled (Alt: 13AC9480) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 790 Partner Stock |
|
$1.7300 / $2.3400 | Buy Now |
DISTI #
511-TSZ182IQ2T
|
Mouser Electronics | Operational Amplifiers - Op Amps Very high accuracy (25 uV) zero drift 5V CMOS Op-Amps RoHS: Compliant | 5920 |
|
$0.8670 / $1.9700 | Buy Now |
|
STMicroelectronics | Very high accuracy (25 µ, V) high bandwidth (3 MHz) zero drift 5 V operational amplifiers RoHS: Compliant Min Qty: 1 | 5920 |
|
$1.1500 / $1.9300 | Buy Now |
|
Future Electronics | TSZ182 Series 2.2 to 5.5 V 3 MHz Zero Drift Dual Operational Amplifier - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 290Cut Tape/Mini-Reel |
|
$0.8850 / $1.2000 | Buy Now |
|
Future Electronics | TSZ182 Series 2.2 to 5.5 V 3 MHz Zero Drift Dual Operational Amplifier - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8850 | Buy Now |
|
Future Electronics | TSZ182 Series 2.2 to 5.5 V 3 MHz Zero Drift Dual Operational Amplifier - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8850 | Buy Now |
|
Future Electronics | TSZ182 Series 2.2 to 5.5 V 3 MHz Zero Drift Dual Operational Amplifier - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8850 | Buy Now |
|
Future Electronics | TSZ182 Series 2.2 to 5.5 V 3 MHz Zero Drift Dual Operational Amplifier - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSZ182IQ2T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSZ182IQ2T
STMicroelectronics
Very high accuracy (25 uV) zero drift 5V CMOS Op-Amps
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 102 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 40 µV | |
JESD-30 Code | S-PDSO-N8 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 0.6 mm | |
Slew Rate-Min | 2.1 V/us | |
Slew Rate-Nom | 4.5 V/us | |
Supply Current-Max | 2.4 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2800 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 2 mm |