-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very high accuracy (25 uV) zero drift 5V CMOS Op-Amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-17817-1-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8SO Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10404 In Stock |
|
$1.0185 / $2.3100 | Buy Now |
DISTI #
TSZ182IYDT
|
Avnet Americas | OP Amp Dual 4.7V/us 2.2V/3.3V/5V 8-Pin SO T/R - Tape and Reel (Alt: TSZ182IYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0821 / $1.1286 | Buy Now |
DISTI #
511-TSZ182IYDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Very high accuracy (25 uV) zero drift 5V CMOS Op-Amps RoHS: Compliant | 12308 |
|
$1.0100 / $2.3100 | Buy Now |
|
STMicroelectronics | Very high accuracy (25 µ, V) high bandwidth (3 MHz) zero drift 5 V operational amplifiers RoHS: Compliant Min Qty: 1 | 12308 |
|
$1.3400 / $2.2600 | Buy Now |
|
Future Electronics | TSZ182 Series 2 Circuit 3 MHz 4.6 V/µs Rail-to-Rail Zero Drift Amplifier -SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0100 | Buy Now |
DISTI #
TSZ182IYDT
|
Avnet Americas | OP Amp Dual 4.7V/us 2.2V/3.3V/5V 8-Pin SO T/R - Tape and Reel (Alt: TSZ182IYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0821 / $1.1286 | Buy Now |
DISTI #
TSZ182IYDT
|
TME | IC: operational amplifier, 3MHz, Ch: 2, SO8, 2.2÷5.5VDC, reel,tape Min Qty: 1 | 0 |
|
$1.5100 / $2.2700 | RFQ |
DISTI #
TSZ182IYDT
|
Avnet Americas | OP Amp Dual 4.7V/us 2.2V/3.3V/5V 8-Pin SO T/R - Tape and Reel (Alt: TSZ182IYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0821 / $1.1286 | Buy Now |
DISTI #
TSZ182IYDT
|
Avnet Silica | OP Amp Dual 4.7V/us 2.2V/3.3V/5V 8-Pin SO T/R (Alt: TSZ182IYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
TSZ182IYDT
|
EBV Elektronik | OP Amp Dual 4.7V/us 2.2V/3.3V/5V 8-Pin SO T/R (Alt: TSZ182IYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSZ182IYDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSZ182IYDT
STMicroelectronics
Very high accuracy (25 uV) zero drift 5V CMOS Op-Amps
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 102 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0006 µA | |
Input Offset Voltage-Max | 40 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 2.1 V/us | |
Slew Rate-Nom | 4.5 V/us | |
Supply Current-Max | 2.4 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2800 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 3.9 mm |