Part Details for TT-290 by Triplett Corporation
Overview of TT-290 by Triplett Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TT-290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ3217
|
Newark | Combination Pliers, Long Nose, 6-In-1 Function Rohs Compliant: Na |Triplett TT-290 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9900 | Buy Now |
DISTI #
2329-TT-290-ND
|
DigiKey | TT-290 6-IN-1, 8.5" LONG NOSE MU Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
461 In Stock |
|
$29.9900 | Buy Now |
|
Onlinecomponents.com | 6-in-1 Multifunctional Pliers RoHS: Compliant | 0 |
|
$24.3600 / $29.9900 | Buy Now |
DISTI #
43103.1
|
TestEquity LLC | Triplett TT-290 Multi-Purpose Pliers, 6-in-1, Cuts, Strips and Crimps, 8.5" OAL, Chrome Vanadium | 0 |
|
$29.9900 | Buy Now |