Part Details for TT-LF212 by TESTEC Elektronik GmbH
Overview of TT-LF212 by TESTEC Elektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TT-LF212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TT-LF212
|
TME | Probe: for oscilloscope, passive, 150MHz, 10: 1, 600V, 2.3ns, 1.2m Min Qty: 1 | 27 |
|
$19.7000 / $22.3800 | Buy Now |