Part Details for TT-SMDC-16.000-S-EXT-TR by Raltron Electronics Corporation
Overview of TT-SMDC-16.000-S-EXT-TR by Raltron Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TT-SMDC-16.000-S-EXT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-TT-SMDC-16.000-S-EXT-TRCT-ND
|
DigiKey | CRYSTAL 16.0000MHZ SERIES SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2990 In Stock |
|
$0.6565 / $1.1400 | Buy Now |
|
Future Electronics | CRYSTAL 16.0000MHZ SERIES SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7050 / $0.7450 | Buy Now |
|
Onlinecomponents.com | Crystal 16MHz ±50ppm (Tol) ±50ppm (Stability) Series FUND 50Ohm 4-Pin SMD T/R RoHS: Compliant |
640 In Stock |
|
$0.3300 / $3.4600 | Buy Now |