Part Details for TT-SMDC-4.000-18-EXT-TR by Raltron Electronics Corporation
Overview of TT-SMDC-4.000-18-EXT-TR by Raltron Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2111BS-66 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 16.67MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
ADSP-2111BS-80 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 20MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
AD7405BRIZ | Analog Devices | Iso-16Bit SigmaDeltaADC Ext Cl |
Price & Stock for TT-SMDC-4.000-18-EXT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-TT-SMDC-4.000-18-EXT-TRCT-ND
|
DigiKey | CRYSTAL 4.0000MHZ 18PF SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
743 In Stock |
|
$0.6565 / $1.1400 | Buy Now |
Part Details for TT-SMDC-4.000-18-EXT-TR
TT-SMDC-4.000-18-EXT-TR CAD Models
TT-SMDC-4.000-18-EXT-TR Part Data Attributes
|
TT-SMDC-4.000-18-EXT-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TT-SMDC-4.000-18-EXT-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 4MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 12.5mm X 4.6mm X 3.7mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) |
Alternate Parts for TT-SMDC-4.000-18-EXT-TR
This table gives cross-reference parts and alternative options found for TT-SMDC-4.000-18-EXT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TT-SMDC-4.000-18-EXT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TT-SMDC-4.000-18-F-EXT-TR | Parallel - Fundamental Quartz Crystal, 4MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | TT-SMDC-4.000-18-EXT-TR vs TT-SMDC-4.000-18-F-EXT-TR |
TT-SMDC-4.000-18-F-TR | Parallel - Fundamental Quartz Crystal, 4MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | TT-SMDC-4.000-18-EXT-TR vs TT-SMDC-4.000-18-F-TR |