Part Details for TT-SMDC-4.9152-20-EXT-TR by Raltron Electronics Corporation
Overview of TT-SMDC-4.9152-20-EXT-TR by Raltron Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for TT-SMDC-4.9152-20-EXT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-TT-SMDC-4.9152-20-EXT-TRCT-ND
|
DigiKey | CRYSTAL 4.9152MHZ 20PF SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6565 / $1.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$0.6250 | Buy Now |
Part Details for TT-SMDC-4.9152-20-EXT-TR
TT-SMDC-4.9152-20-EXT-TR CAD Models
TT-SMDC-4.9152-20-EXT-TR Part Data Attributes
|
TT-SMDC-4.9152-20-EXT-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TT-SMDC-4.9152-20-EXT-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.30 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.9152 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 12.5mm x 4.6mm x 3.7mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES |
Alternate Parts for TT-SMDC-4.9152-20-EXT-TR
This table gives cross-reference parts and alternative options found for TT-SMDC-4.9152-20-EXT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TT-SMDC-4.9152-20-EXT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA-5064.9152M50X-G0:PURESN | QUARTZ CRYSTAL RESONATOR, 4.9152MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | Epson Electronics America Inc | TT-SMDC-4.9152-20-EXT-TR vs MA-5064.9152M50X-G0:PURESN |
MA-4064.9152M50X-G:PURESN | QUARTZ CRYSTAL RESONATOR, 4.9152MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | Epson Electronics America Inc | TT-SMDC-4.9152-20-EXT-TR vs MA-4064.9152M50X-G:PURESN |
MA-5054.9152M50X-G:PURESN | QUARTZ CRYSTAL RESONATOR, 4.9152MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | Epson Electronics America Inc | TT-SMDC-4.9152-20-EXT-TR vs MA-5054.9152M50X-G:PURESN |
MA-5064.9152M50X-G0:PURESN | Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | Seiko Epson Corporation | TT-SMDC-4.9152-20-EXT-TR vs MA-5064.9152M50X-G0:PURESN |
MA-4064.9152M50X-G0:PURESN | QUARTZ CRYSTAL RESONATOR, 4.9152MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | Epson Electronics America Inc | TT-SMDC-4.9152-20-EXT-TR vs MA-4064.9152M50X-G0:PURESN |
CA-3014.9152M-G:PBFREE | QUARTZ CRYSTAL RESONATOR, 4.9152 MHz, ROHS COMPLIANT, METAL CAN, 2 PIN | Epson Electronics America Inc | TT-SMDC-4.9152-20-EXT-TR vs CA-3014.9152M-G:PBFREE |
MA-5064.9152M50X-G:PURESN | QUARTZ CRYSTAL RESONATOR, 4.9152MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | Epson Electronics America Inc | TT-SMDC-4.9152-20-EXT-TR vs MA-5064.9152M50X-G:PURESN |
ATP042SM | Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | CTS Corporation | TT-SMDC-4.9152-20-EXT-TR vs ATP042SM |
MA-5054.9152M50X-G:PURESN | Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | Seiko Epson Corporation | TT-SMDC-4.9152-20-EXT-TR vs MA-5054.9152M50X-G:PURESN |
MA-5054.9152M50X-G0:PURESN | QUARTZ CRYSTAL RESONATOR, 4.9152MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | Epson Electronics America Inc | TT-SMDC-4.9152-20-EXT-TR vs MA-5054.9152M50X-G0:PURESN |