Part Details for TT0501SBX by Shenzhen JingYang
Overview of TT0501SBX by Shenzhen JingYang
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TT0501SBX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4A 15V 6V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | 4870 |
|
$0.0079 / $0.0152 | Buy Now |