Part Details for TT1-6+ by Mini-Circuits
Overview of TT1-6+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TT1-6+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-TT1-6+CT-ND
|
DigiKey | 1:1 XFMR, 0.004 - 300 MHZ, 50 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15 In Stock |
|
$9.9232 / $16.6700 | Buy Now |
DISTI #
139-TT1-6+
|
Mouser Electronics | Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 0.004 - 300 MHz, 50? RoHS: Compliant | 25 |
|
$9.6100 | Buy Now |
Part Details for TT1-6+
TT1-6+ CAD Models
TT1-6+ Part Data Attributes:
|
TT1-6+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TT1-6+
Mini-Circuits
RF Transformer, 0.004MHz Min, 300MHz Max, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | OHMS RATIO IS 1 | |
Cut-off Frequency-Max | 300 MHz | |
Cut-off Frequency-Min | 0.004 MHz | |
Height | 5.84 mm | |
Insertion Loss | 3 dB | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Transformer Type | RF TRANSFORMER | |
Width | 6.86 mm |