Part Details for TT1001810000G by Amphenol Corporation
Overview of TT1001810000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for TT1001810000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TT1001810000G
|
Avnet Americas | TT10018100J0G-500 TB PLU PLU SOLID - Bulk (Alt: TT1001810000G) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Container: Bulk | 0 |
|
$0.9978 | Buy Now |
DISTI #
649-TT10018100J0G
|
Mouser Electronics | Pluggable Terminal Blocks 500 TB PLU PLU SOLID | 0 |
|
$1.2000 / $1.2300 | Order Now |
Part Details for TT1001810000G
TT1001810000G CAD Models
TT1001810000G Part Data Attributes
|
TT1001810000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TT1001810000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |