Part Details for TT13D3T04 by TE Connectivity
Overview of TT13D3T04 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TT13D3T04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON None ON SPDT Long Baton Toggle Wire Lug 3A 125VAC 28VDC Panel Mount with Threads RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000002660355
|
Sager | Toggle Switches SWITCH | 0 |
|
Buy Now |