Part Details for TT13E2T by TE Connectivity
Overview of TT13E2T by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TT13E2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1437561-5
|
Avnet Americas | Switch Toggle ON OFF ON SPDT Baton Toggle Wire Lug 2A 125VAC 28VDC Panel Mount with Threads - Bulk (Alt: 9-1437561-5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
506-TT13E2T
|
Mouser Electronics | Toggle Switches SPDT 10-48 WIRE SLVR TOGGLE SWITCH | 0 |
|
$12.1000 | Order Now |
|
Onlinecomponents.com | Switch Toggle ON OFF ON SPDT Baton Lever Wire Lug 2A 125VAC 28VDC Panel Mount with Threads |
2 In Stock |
|
$10.7900 / $16.3600 | Buy Now |
DISTI #
000000000000088296
|
Sager | Toggle Switches SPDT 10-48 WIRE SLVR TOGGLE SWITCH | 0 |
|
Buy Now | |
|
Master Electronics | Switch Toggle ON OFF ON SPDT Baton Lever Wire Lug 2A 125VAC 28VDC Panel Mount with Threads |
2 In Stock |
|
$10.7900 / $16.3600 | Buy Now |
Part Details for TT13E2T
TT13E2T CAD Models
TT13E2T Part Data Attributes
|
TT13E2T
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TT13E2T
TE Connectivity
Toggle Switch, SPDT, On-off-on, Latched, 3A, 28VDC, Wire Terminal, Plunger Actuator, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Actuator Angle | 26 deg | |
Actuator Finish | GOLD | |
Actuator Length | 0.29 inch | |
Actuator Material | BRASS | |
Actuator Type | PLUNGER | |
Body Breadth | 5.23 mm | |
Body Height | 8.84 mm | |
Body Length or Diameter | 7.98 mm | |
Bushing Diameter | 0.194 inch | |
Bushing Length | 0.22 inch | |
Bushing Type | 10-48 | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | GOLD | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.11 inch | |
Termination Type | WIRE | |
Washability | SOLVENT |
Alternate Parts for TT13E2T
This table gives cross-reference parts and alternative options found for TT13E2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TT13E2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9-1437561-5 | Toggle Switch, SPDT, On-off-on, Latched, 3A, 28VDC, Wire Terminal, Plunger Actuator, Panel Mount | TE Connectivity | TT13E2T vs 9-1437561-5 |