Part Details for TT140N16SOF by Infineon Technologies AG
Overview of TT140N16SOF by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TT140N16SOF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TT140N16SOF
|
TME | Module: thyristor, double series, 1.6kV, 140A, BG-PB34SB-1, screw Min Qty: 1 | 0 |
|
$54.0400 / $78.2000 | RFQ |
Part Details for TT140N16SOF
TT140N16SOF CAD Models
TT140N16SOF Part Data Attributes
|
TT140N16SOF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TT140N16SOF
Infineon Technologies AG
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |