Part Details for TT142N14KOF by Eupec Gmbh & Co Kg
Overview of TT142N14KOF by Eupec Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TT142N14KOF
TT142N14KOF CAD Models
TT142N14KOF Part Data Attributes:
|
TT142N14KOF
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
TT142N14KOF
Eupec Gmbh & Co Kg
Silicon Controlled Rectifier, 230A I(T)RMS, 142000mA I(T), 1400V V(DRM), 1400V V(RRM), 2 Element, MODULE-7
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Package Description | MODULE-7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 200 µs | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
Desc. of Quick-Connects | 2G-2GR | |
Desc. of Screw Terminals | A-K-AK | |
JESD-30 Code | R-XUFM-X7 | |
Non-Repetitive Pk On-state Cur | 4100 A | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
On-state Current-Max | 142000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 230 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1400 V | |
Repetitive Peak Reverse Voltage | 1400 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |