Part Details for TT16-1-KK81+ by Mini-Circuits
Overview of TT16-1-KK81+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Price & Stock for TT16-1-KK81+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ |
Part Details for TT16-1-KK81+
TT16-1-KK81+ CAD Models
TT16-1-KK81+ Part Data Attributes
|
TT16-1-KK81+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TT16-1-KK81+
Mini-Circuits
RF Transformer, 0.1MHz Min, 45MHz Max, 1:4, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | OHMS RATIO IS 16 | |
Application | MATCHING | |
Cut-off Frequency-Max | 45 MHz | |
Cut-off Frequency-Min | 0.1 MHz | |
DC Unbalance Current-Max | 30 mA | |
Height | 5.84 mm | |
Insertion Loss | 3 dB | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 45000 kHz | |
Operating Frequency-Min | 100 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:4 | |
Width | 6.86 mm |