There are no models available for this part yet.
Overview of TT180N12KOFHPSA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TT180N12KOFHPSA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TT180N12KOFHPSA1
|
Avnet Americas | THYR / DIODE MODULE DK - Trays (Alt: TT180N12KOFHPSA1) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Container: Tray | 0 |
|
RFQ |
CAD Models for TT180N12KOFHPSA1 by Infineon Technologies AG
Part Data Attributes for TT180N12KOFHPSA1 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
MODULE-7
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Samacsys Manufacturer
|
Infineon
|
Case Connection
|
ISOLATED
|
Configuration
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
DC Gate Trigger Current-Max
|
150 mA
|
JESD-30 Code
|
R-XUFM-X7
|
Number of Elements
|
2
|
Number of Terminals
|
7
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
RMS On-state Current-Max
|
285 A
|
Repetitive Peak Off-state Voltage
|
1200 V
|
Repetitive Peak Reverse Voltage
|
1200 V
|
Surface Mount
|
NO
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Device Type
|
SCR
|
Alternate Parts for TT180N12KOFHPSA1
This table gives cross-reference parts and alternative options found for TT180N12KOFHPSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TT180N12KOFHPSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TT180N12KOFHOSA1 | Silicon Controlled Rectifier, 285A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 2 Element, MODULE-7 | Infineon Technologies AG | TT180N12KOFHPSA1 vs TT180N12KOFHOSA1 |
TT180N12KOF | Silicon Controlled Rectifier, 285A I(T)RMS, 180000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, MODULE-7 | Infineon Technologies AG | TT180N12KOFHPSA1 vs TT180N12KOF |