Part Details for TT2-10KC3-13 by Tewa Electronics Group
Overview of TT2-10KC3-13 by Tewa Electronics Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TT2-10KC3-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TT2-10KC3-13
|
TME | NTC thermistor, 10kΩ, THT, 3977K, -40÷300°C, ±1% Min Qty: 1 | 1330 |
|
$1.0700 / $1.7825 | Buy Now |