Part Details for TT30-P38F75H2DRZ00 by Sifam Tinsley Precision Instrumentation Ltd
Overview of TT30-P38F75H2DRZ00 by Sifam Tinsley Precision Instrumentation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TT30-P38F75H2DRZ00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC1627
|
Newark | Power Transducer, 2-Ch, 60-300V, Signal Conditioner Input:Power, Signal Conditioner Output:Current, Voltage, No. Of Output Channels:2Channels, Accuracy:-, Supply Voltage Min:60V, Supply Voltage Max:300V, Power Consumption:- Rohs Compliant: Yes |Sifam Tinsley TT30-P38F75H2DRZ00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2543-TT30-P38F75H2DRZ00-ND
|
DigiKey | ELECT POWER TRANSDUCER MEAS Min Qty: 1 Lead time: 3 Weeks Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$300.0000 | Buy Now |
DISTI #
75343621
|
RS | Theta 30P Power Transducer, 4-Wire Unbal., 2 Out., RS-485, 60-300V | Sifam Tinsley TT30-P38F75H2DRZ00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$406.0900 / $446.2500 | RFQ |