There are no models available for this part yet.
Overview of TT4-2030 by Tewa Electronics Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-030LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-030L | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for TT4-2030 by Tewa Electronics Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TT4MPT1000BT125M5
|
TME | Sensor: temperature, Pt1000, 1kΩ, cl.B, -20÷125°C, Leads: lead x2 Min Qty: 1 | 20 |
|
$5.0100 / $6.9700 | Buy Now | |
DISTI #
TT4MPT100BT125M5
|
TME | Sensor: temperature, Pt100, 100Ω, cl.B, -20÷125°C, Leads: lead x2 Min Qty: 1 | 0 |
|
$5.0400 / $7.0200 | RFQ |