Part Details for TT41NGRA1 by TE Connectivity
Overview of TT41NGRA1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for TT41NGRA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1264
|
Newark | Tt41Ngra1=Sw Toggle 4 Pole R/A |Alcoswitch Te Connectivity TT41NGRA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 242 |
|
$44.2500 / $54.9500 | Buy Now |
DISTI #
46F2267
|
Newark | Switch, Toggle, 4Pdt, 20V, Switch Operation:On-On, Contact Configuration:4Pdt, Illumination:Non Illuminated, Product Range:Tt Series, Contact Current Max:400Ma, Switch Mounting:Through Hole, Contact Voltage Ac Nom:20V Rohs Compliant: Yes |Alcoswitch Te Connectivity TT41NGRA1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.5000 | Buy Now |
DISTI #
6-1437562-9
|
Avnet Americas | Switch Toggle ON None ON 4PDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket - Bulk (Alt: 6-1437562-9) Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
506-TT41NGRA1
|
Mouser Electronics | Toggle Switches 4P ON-NONE-ON RA LUG RoHS: Compliant | 0 |
|
$41.7800 | Order Now |
|
Onlinecomponents.com | Switch Toggle ON None ON 4PDT Short Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket RoHS: Compliant |
302 In Stock |
|
$40.9900 / $68.1600 | Buy Now |
DISTI #
20292787
|
Verical | Switch Toggle ON None ON 4PDT Short Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Min Qty: 2 Package Multiple: 1 | Americas - 242 |
|
$32.2900 / $34.1900 | Buy Now |
DISTI #
51547766
|
Verical | Switch Toggle ON None ON 4PDT Short Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Min Qty: 1 Package Multiple: 1 Date Code: 1312 | Americas - 58 |
|
$49.1478 / $85.5207 | Buy Now |
|
Quest Components | TOGGLE SWITCH, 4PDT, ON-ON, LATCHED, 0.4A, 20VDC, SOLDER TERMINAL, BATON SHORT TYPE ACTUATOR, PANEL MOUNT | 4 |
|
$36.8940 | Buy Now |
DISTI #
6-1437562-9
|
Avnet Americas | Switch Toggle ON None ON 4PDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket - Bulk (Alt: 6-1437562-9) Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity TT41NGRA1
|
PEI Genesis | Toggle Switch 4PDT On-on La | 242 |
|
Buy Now |
Part Details for TT41NGRA1
TT41NGRA1 CAD Models
TT41NGRA1 Part Data Attributes:
|
TT41NGRA1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TT41NGRA1
TE Connectivity
Toggle Switch, 4PDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Baton Short Type Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | BATON SHORT TYPE | |
Body Length or Diameter | 5.61 mm | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Function | ON-ON | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000 V | |
End Contact Material | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |