Part Details for TT6-10KC8-9-50 by CTS Corporation
Overview of TT6-10KC8-9-50 by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TT6-10KC8-9-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK5662
|
Newark | Thermistor, Ntc, 3435K, 10 Kohm Rohs Compliant: Yes |Cts TT6-10KC8-9-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $2.7600 | Buy Now |
DISTI #
TT6-10KC8-9-50
|
Avnet Americas | Thermistor NTC 10kOhm 1% 2-Pin Radial Leaded - Bulk (Alt: TT6-10KC8-9-50) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ |