Part Details for TT61-2161F00000000 by Sifam Tinsley Precision Instrumentation Ltd
Overview of TT61-2161F00000000 by Sifam Tinsley Precision Instrumentation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TT61-2161F00000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC1640
|
Newark | Transmitter, Isolated, 2-Ch, Din Rail, Signal Conditioner Input:Pt100, Signal Conditioner Output:Current, No. Of Output Channels:1Channels, Accuracy:-, Output Accuracy:-, Supply Voltage:60V, No. Of Channels:2 Channel Rohs Compliant: Yes |Sifam Tinsley TT61-2161F00000000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2543-TT61-2161F00000000-ND
|
DigiKey | SIGNAL CONDITIONER TRANSMITTER Min Qty: 1 Lead time: 3 Weeks Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$250.0000 | Buy Now |
DISTI #
75343816
|
RS | Theta 60R Temperature Transducer, 2-Ch., 2/3-Wire, 0/4-20 mA Out., 24-60V | Sifam Tinsley TT61-2161F00000000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$250.0000 | RFQ |