There are no models available for this part yet.
Overview of TTA003,L1NQ(O by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TTA003,L1NQ(O by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
264-TTA003,L1NQ(OCT-ND
|
DigiKey | TRANS PNP 80V 3A PW-MOLD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1990 In Stock |
|
$0.2238 / $1.0600 | Buy Now | |
DISTI #
TTA003,L1NQ(O
|
Avnet Americas | Trans GP BJT PNP 80V 3A 3-Pin(2+Tab) New PW-Mold - Tape and Reel (Alt: TTA003,L1NQ(O) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2291 / $0.2739 | Buy Now | |
DISTI #
757-TTA003L1NQO
|
Mouser Electronics | Bipolar Transistors - BJT PNP -80V 10W 100MHz 200 hFE RoHS: Compliant | 2000 |
|
$0.2260 / $0.6600 | Buy Now | |
DISTI #
C1S751201164324
|
Chip1Stop | Bipolar Transistor (BJT) RoHS: Compliant pbFree: Yes Container: Cut Tape | 2000 |
|
$0.2900 / $1.0100 | Buy Now |