Part Details for TTA500,LF by Toshiba America Electronic Components
Overview of TTA500,LF by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TTA500,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TTA500,LF
|
Avnet Americas | Transistor for low freq amp IC: -2.5A VCEO: -20V SOT-23F - Tape and Reel (Alt: TTA500,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0619 / $0.0741 | Buy Now |
Part Details for TTA500,LF
TTA500,LF CAD Models
TTA500,LF Part Data Attributes
|
TTA500,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TTA500,LF
Toshiba America Electronic Components
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |