Part Details for TTC-119 by Tamura Corporation of America
Overview of TTC-119 by Tamura Corporation of America
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TTC-119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor Wirewound 2H -10% to 50% 1KHz 60mA 180Ohm DCR Pin RoHS: Compliant |
19 In Stock |
|
$2.0100 / $3.2300 | Buy Now |
|
Master Electronics | Inductor Wirewound 2H -10% to 50% 1KHz 60mA 180Ohm DCR Pin RoHS: Compliant |
19 In Stock |
|
$2.0100 / $3.2300 | Buy Now |
Part Details for TTC-119
TTC-119 CAD Models
TTC-119 Part Data Attributes
|
TTC-119
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
TTC-119
Tamura Corporation of America
General Purpose Inductor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAMURA CORP OF AMERICA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Terminals | 4 |