Part Details for TTC-8130 by Tamura Corporation of America
Overview of TTC-8130 by Tamura Corporation of America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
813076CYILF | Renesas Electronics Corporation | Frequency Generator/Jitter Attenuation Device For Wireless Infrastructure Applications | |
813076CYILFT | Renesas Electronics Corporation | Frequency Generator/Jitter Attenuation Device For Wireless Infrastructure Applications | |
813001AGILF | Renesas Electronics Corporation | Dual VCXO W/3.3V,2.5V LVPECL FemtoClock® PLL |
Part Details for TTC-8130
TTC-8130 CAD Models
TTC-8130 Part Data Attributes
|
TTC-8130
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
TTC-8130
Tamura Corporation of America
Datacom Transformer, GENERAL PURPOSE Application(s)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAMURA CORP OF AMERICA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | 10/100 BASE-T | |
Approvals | IEEE | |
Height | 6.2 mm | |
Isolation Voltage | 1500 V | |
Length | 25.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1; 1CT:1CT | |
Width | 12.7 mm |