-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TTC1949-GR,LF
|
Avnet Americas | Silicon Transistor NPN 50V 500mA 3-Pin TO-236MOD - Tape and Reel (Alt: TTC1949-GR,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0294 / $0.0352 | Buy Now |
DISTI #
757-TTC1949-GRLF
|
Mouser Electronics | Bipolar Transistors - BJT TRANSISTOR RoHS: Compliant | 14135 |
|
$0.0290 / $0.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TTC1949-GR,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TTC1949-GR,LF
Toshiba America Electronic Components
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |