Part Details for TTC19Y-2.5 by Panduit Corp
Overview of TTC19Y-2.5 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TTC19Y-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C9299
|
Newark | Label, Identification 50.8X12.7Mm 1000Pc, Label Type:Identification, Label Dimensions:12.7Mm X 50.8Mm, Label Material:Polyester, Label Colour:White, Pack Quantity:1000, Product Range:-, Colour:White, For Use With:Thermal Transfer Rohs Compliant: Yes |Panduit TTC19Y-2.5 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
72206752
|
RS | Thermal Transfer Label, 2.00" x 0.50", Polyester, White | Panduit TTC19Y-2.5 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0260 / $0.0280 | RFQ |
|
Onlinecomponents.com | Thermal Transfer Label, 2.00" x 0.50", Polyester, White RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for TTC19Y-2.5
TTC19Y-2.5 CAD Models
TTC19Y-2.5 Part Data Attributes
|
TTC19Y-2.5
Panduit Corp
Buy Now
|
Compare Parts:
TTC19Y-2.5
Panduit Corp
|
Samacsys Manufacturer | Panduit |