Part Details for TTDLF10000 by Coilcraft Inc
Overview of TTDLF10000 by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TTDLF10000
TTDLF10000 CAD Models
TTDLF10000 Part Data Attributes
|
TTDLF10000
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
TTDLF10000
Coilcraft Inc
General Purpose Inductor, 0.026uH, 9 Element, SMD,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 0.026 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 9 | |
Number of Terminals | 20 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | NO LEAD |