Part Details for TTL-234X-5V-WE by FTDI Chip
Overview of TTL-234X-5V-WE by FTDI Chip
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TTL-234X-5V-WE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC0765
|
Newark | Cable, Usb To Uart/Free End, 1.8M, Conversion Type:Usb To Uart Converter, Baud Rate:3Mbaud, Converter Connector Type:Free/Stripped End, Chip Type:Ft234Xd, Cable Length - Metric:1.8M, Cable Length - Imperial:5.9Ft, Product Range:-, Rohs Compliant: Yes |Ftdi TTL-234X-5V-WE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$26.9600 / $27.0300 | Buy Now |
DISTI #
768-1325-ND
|
DigiKey | CABLE USB TO UART 5V WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
335 In Stock |
|
$20.2500 | Buy Now |
DISTI #
895-TTL-234X-5V-WE
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB to UART cable Wire ended 5V RoHS: Compliant | 662 |
|
$17.7500 / $20.2000 | Buy Now |
DISTI #
72044651
|
RS | USB to UART cable with wire ended (no connector) with +5V signal level. | FTDI TTL-234X-5V-WE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 13 |
|
$24.3000 | Buy Now |
|
Neutron USA | USB Cables / IEEE 1394 Cables USB to UART cable Wire ended 5V | 0 |
|
$100.8100 | Buy Now |
Part Details for TTL-234X-5V-WE
TTL-234X-5V-WE CAD Models
TTL-234X-5V-WE Part Data Attributes:
|
TTL-234X-5V-WE
FTDI Chip
Buy Now
|
Compare Parts:
TTL-234X-5V-WE
FTDI Chip
|
Samacsys Manufacturer | FTDI Chip |