TTLS03-15B12T
MORNSUN
Description: Power Transformer, CHIP

Overview of TTLS03-15B12T by MORNSUN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for TTLS03-15B12T by MORNSUN

Part # Manufacturer Description Stock Price Buy
NAC AC-DC Transformer, 3000VAC isolation, EPC13, Flyback RoHS: Compliant Min Qty: 1 Package Multiple: 1 2750
  • 1 $2.3900
$2.3900 Buy Now

CAD Models for TTLS03-15B12T by MORNSUN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TTLS03-15B12T by MORNSUN

TTLS03-15B12T
MORNSUN
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD
Package Description
CHIP
Reach Compliance Code
unknown
Additional Feature
FLYBACK, LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO
Approvals
UL
Center Tap Feature 1
NO
Center Tap Feature 2
NO
Height
7.2 mm
Isolation Voltage
3000 V
Length
21.9 mm
Mounting Feature
SURFACE MOUNT
Number of Secondary Winding
1
Operating Frequency-Nom
65000 MHz
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Output Current 1
0.25 A
Output Voltage 1
12 V
Packing Method
TR, 13 INCH
Surface Mount
YES
Transformer Type
POWER TRANSFORMER
Width
14 mm
Want to compare parts?
  1. TTLS03-15B12T
    MORNSUN
    Power Transformer, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TTLS03-15B12T by MORNSUN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TTLS03-15B12T by MORNSUN

Select Manufacturer
Which Manufacturer of TTLS03-15B12T would you like to use for your alert(s)?
  • Please alert me when TTLS03-15B12T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TTLS03-15B12T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TTLS03-15B12T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TTLS03-15B12T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TTLS03-15B12T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TTLS03-15B12T by MORNSUN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: