Part Details for TTR35-A1C121DB1BAB by Endress+Hauser Management AG
Overview of TTR35-A1C121DB1BAB by Endress+Hauser Management AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TTR35-A1C121DB1BAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4614-TTR35-A1C121DB1BAB-ND
|
DigiKey | TEMPERATURE SWITCH 12-30VDC, SWI Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$594.4400 / $680.2200 | Buy Now |
DISTI #
67-TTR35A1C121DB1BAB
|
Mouser Electronics | Thermostats Temperature switch Pt100, A, -50oC...200oC, 35 mm, Factory setup, unit oC, Clamp > NA Connect ISO2852 DN25-38, 1-1/2", 316L, DIN32676 DN25-40, 3-A RoHS: Compliant | 3 |
|
$593.9100 | Buy Now |