Part Details for TU0425C-20 by SMSC
Overview of TU0425C-20 by SMSC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TU0425C-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TU0425C-20
|
TME | Pneumatic tubing, max.8bar, L: 20m, r bending min: 10mm, -20÷60°C Min Qty: 1 | 10 |
|
$7.8000 / $9.0100 | Buy Now |