Part Details for TU1065BU-20 by SMC Corporation of America
Overview of TU1065BU-20 by SMC Corporation of America
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TU1065BU-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70226911
|
RS | Blue 20m Long Coil Tubing Without Connector PUR 0.8 MPa, -20 - +60degC | SMC Corporation TU1065BU-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$60.0000 | Buy Now |
DISTI #
3630250
|
Farnell | TUBING, 10MM, BLUE, 20M RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$58.0000 / $64.3008 | Buy Now |