Part Details for TU425S12EC by Advanced Energy Industries Inc
Overview of TU425S12EC by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TU425S12EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TU425S12EC
|
Avnet Americas | AC to DC Power Supply Single-Output 12V 32.2A 425W - Bulk (Alt: TU425S12EC) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$230.7936 / $256.8240 | Buy Now |
DISTI #
675-TU425S12EC
|
Mouser Electronics | Switching Power Supplies Internal RoHS: Compliant | 0 |
|
$276.0000 | Order Now |
DISTI #
TU425S12EC
|
Avnet Abacus | AC to DC Power Supply Single-Output 12V 32.2A 425W (Alt: TU425S12EC) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |