Part Details for TU425S18E by Advanced Energy Industries Inc
Overview of TU425S18E by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TU425S18E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TU425S18E
|
Avnet Americas | AC/DC Power Supply Single-OUT 18V 21.4A 425W - Bulk (Alt: TU425S18E) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$209.6780 | Buy Now |
DISTI #
675-TU425S18E
|
Mouser Electronics | Switching Power Supplies 425W 18V 21.4A w/air 5V@2A standby 12VFan RoHS: Compliant | 0 |
|
$242.1300 | Order Now |
DISTI #
TU425S18E
|
Avnet Abacus | (Alt: TU425S18E) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |