Part Details for TU425S18E by SL Power Electronics
Overview of TU425S18E by SL Power Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for TU425S18E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4652
|
Newark | Ac-Dc Regulated Power Supply Module, 425W |Sl Power TU425S18E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$261.9200 / $403.9000 | Buy Now |
DISTI #
2266-TU425S18E-ND
|
DigiKey | AC/DC CONVERTER 18V 300W Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$236.0000 / $254.8800 | Buy Now |
DISTI #
271-2844-ND
|
DigiKey | AC/DC CONVERTER 18V 300W Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$258.0450 | Buy Now |
DISTI #
70363470
|
RS | Power Supply, AC-DC, 18V@23.6A,5V@2A,12V@1A, 90-264VIn, Open Frame, PFC, TU425S Series | SL Power ( Ault / Condor ) TU425S18E RoHS: Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$308.5100 | RFQ |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 18V 425W 19-Pin RoHS: Compliant |
28 Partner Stock |
|
$314.9100 / $345.5000 | Buy Now |
DISTI #
C1S717700015712
|
Chip1Stop | AC/DC Power Supply Single-OUT 18V 425W 19-Pin RoHS: Compliant | 28 |
|
$235.0000 / $271.0000 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 18V 425W 19-Pin RoHS: Compliant |
28 Partner Stock |
|
$314.9100 / $345.5000 | Buy Now |
Part Details for TU425S18E
TU425S18E CAD Models
TU425S18E Part Data Attributes
|
TU425S18E
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
TU425S18E
SL Power Electronics
AC-DC Regulated Power Supply Module, 425W
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 240 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
Length | 157.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 21.4 A | |
Output Voltage-Nom | 18 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Total Power Output-Max | 425 W | |
Width | 83.8 mm |