There are no models available for this part yet.
Overview of TU425S24E by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TU425S24E by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TU425S24E
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 16.8A 425W - Bulk (Alt: TU425S24E) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$209.6780 | Buy Now | |
DISTI #
675-TU425S24E
|
Mouser Electronics | Switching Power Supplies 425W 24V 16.8A w/air 5V@2A standby 12VFa RoHS: Compliant | 0 |
|
$258.0500 / $284.7400 | Order Now | |
DISTI #
TU425S24E
|
Avnet Abacus | (Alt: TU425S24E) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for TU425S24E by Advanced Energy Industries Inc
Related Parts for TU425S24E
-
GNT424ABGPower Supply Modules
-
UPD78F1006GB-GAG-AXMicrocontrollers
-
UC3836NG4Other Analog ICs
-
TPS68000DBTRG4Switching Regulator or Controllers
-
UF101G_R2_10001Rectifier Diodes
-
TPS65520AZVDRPower Management Circuits
-
TSM104WIPWE4Operational Amplifiers
-
UCC384DPTR-ADJLinear Regulator ICs
-
TV30C640JB-GTransient Suppressors