Part Details for TU425S24EC by SL Power Electronics
Overview of TU425S24EC by SL Power Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for TU425S24EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
271-TU425S24EC-ND
|
DigiKey | AC/DC CONVERTER 24V 182W Min Qty: 1 Lead time: 18 Weeks Container: Box |
256 In Stock |
|
$224.4000 / $230.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$229.8800 / $646.2700 | Buy Now |
DISTI #
000000000005968183
|
Sager | Switching Power Supplies TU425S24EC Min Qty: 1 | 16 |
|
$225.5000 / $269.9300 | Buy Now |
Part Details for TU425S24EC
TU425S24EC CAD Models
TU425S24EC Part Data Attributes
|
TU425S24EC
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
TU425S24EC
SL Power Electronics
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-05-15 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |